Murata Power Solutions Through Hole Pulse Transformer 0.042372685185 Turns Ratio
- RS Stock No.:
- 106-8583
- Mfr. Part No.:
- 78602/8C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-8583
- Mfr. Part No.:
- 78602/8C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Turns Ratio | 0.042372685185 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 0.35µH | |
| Dimensions | 9.52 x 9 x 6.35mm | |
| Length | 9.52mm | |
| Minimum Temperature | 0°C | |
| Termination Type | Pin | |
| Maximum Temperature | 70°C | |
| Isolation Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Turns Ratio 0.042372685185 | ||
Mounting Type Through Hole | ||
Leakage Inductance 0.35µH | ||
Dimensions 9.52 x 9 x 6.35mm | ||
Length 9.52mm | ||
Minimum Temperature 0°C | ||
Termination Type Pin | ||
Maximum Temperature 70°C | ||
Isolation Voltage 1kV | ||
- COO (Country of Origin):
- CN
