Turck FG1 FREQUENZGENERATOR Frequency Generator - Simulate sensor Input, 1 kHz min, 10kHz max
- RS Stock No.:
- 808-6601
- Mfr. Part No.:
- FG1 FREQUENZGENERATOR
- Brand:
- Turck
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-6601
- Mfr. Part No.:
- FG1 FREQUENZGENERATOR
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Maximum Frequency | 10kHz | |
| Minimum Frequency | 1 kHz | |
| Dimensions | 230 x 94mm | |
| Maximum Operating Temperature | +75°C | |
| Weight | 442g | |
| Model Number p | FG1 FREQUENZGENERATOR | |
| Minimum Operating Temperature | -25°C | |
| Length | 230mm | |
| Width | 94mm | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Maximum Frequency 10kHz | ||
Minimum Frequency 1 kHz | ||
Dimensions 230 x 94mm | ||
Maximum Operating Temperature +75°C | ||
Weight 442g | ||
Model Number p FG1 FREQUENZGENERATOR | ||
Minimum Operating Temperature -25°C | ||
Length 230mm | ||
Width 94mm | ||
- COO (Country of Origin):
- DE
