BALLUFF Inductive Block Proximity Sensor, 15 mm Detection, 20 → 250 V ac/dc
- RS Stock No.:
- 905-5078
- Mfr. Part No.:
- BES0241
- Brand:
- BALLUFF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-5078
- Mfr. Part No.:
- BES0241
- Brand:
- BALLUFF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BALLUFF | |
Sensor Technology | Inductive | |
Body Style | Block | |
Detection Range | 15 mm | |
Supply Voltage | 20 → 250 V ac/dc | |
Length | 40mm | |
IP Rating | IP67 | |
Mounting Type | Flush | |
Width | 40mm | |
Maximum DC Voltage | 250V | |
Minimum Operating Temperature | -25°C | |
Maximum AC Voltage | 250V | |
Depth | 120mm | |
Short Circuit Overload Protection | Yes | |
Reverse Polarity Protection | Yes | |
Maximum Operating Temperature | +70°C | |
Maximum Switching Frequency | 100Hz | |
Shielding | Shielded | |
Standards Met | CE Certified, cULus Listed, IEC 60529, IEC 60947-5-2 | |
Select all | ||
---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 15 mm | ||
Supply Voltage 20 → 250 V ac/dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 40mm | ||
Maximum DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 250V | ||
Depth 120mm | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 100Hz | ||
Shielding Shielded | ||
Standards Met CE Certified, cULus Listed, IEC 60529, IEC 60947-5-2 | ||