BALLUFF Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 902-7326
- Mfr. Part No.:
- BES M18MD-PSC50B-BP02-003
- Brand:
- BALLUFF
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.13
(exc. VAT)
£54.16
(inc. VAT)
- RS Stock No.:
- 902-7326
- Mfr. Part No.:
- BES M18MD-PSC50B-BP02-003
- Brand:
- BALLUFF
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Thread Size | M18 x 1 | |
| Body Style | Barrel | |
| Output Type | PNP | |
| Detection Range | 5 mm | |
| Terminal Type | Cable | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 36mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 700Hz | |
| Housing Material | Brass | |
| Short Circuit Overload Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, cULus, IEC 60947-5-2 | |
| Reverse Polarity Protection | Yes | |
Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Thread Size M18 x 1 | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 5 mm | ||
Terminal Type Cable | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 36mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 700Hz | ||
Housing Material Brass | ||
Short Circuit Overload Protection Yes | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, cULus, IEC 60947-5-2 | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
BES 3 / 4Wire M18 Inductive Proximity Sensor
Flush shielded or non-flush unshielded
3 wire DC configuration


