Altech Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, 90 → 250 V ac, IP67

RS Stock No.:
900-0608
Mfr. Part No.:
AIS18N08AW220-2M
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M18 x 1

Detection Range

8 mm

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

90 → 250 V ac

Length

100mm

Maximum AC Voltage

250V

Mounting Type

Non-Flush

Switching Current

250 mA

Shielding

Unshielded

Housing Material

Brass

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Minimum Operating Temperature

-25°C

Standards Met

IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6

COO (Country of Origin):
US

M18 Proximity Sensor


A series of Altech M18 proximity sensors which support transient voltage protection. Available in either PNP or NPN, flush mount or non-flush mount and with either a cable or connector. This particular variety of sensors are sure to provide suitable need for your application. All models are highly reliable and excellent quality.


Altech Proximity Sensors