Altech Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, 10 → 30 V dc, IP67
- RS Stock No.:
- 900-0517
- Mfr. Part No.:
- AIS12N04RD024-2M
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-0517
- Mfr. Part No.:
- AIS12N04RD024-2M
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Sensor Technology | Inductive | |
Thread Size | M12 x 1 | |
Body Style | Barrel | |
Detection Range | 4 mm | |
Terminal Type | Cable | |
Supply Voltage | 10 → 30 V dc | |
IP Rating | IP67 | |
Length | 80mm | |
Maximum DC Voltage | 30V | |
Mounting Type | Non-Flush | |
Switching Current | 200 mA | |
Housing Material | Brass | |
Maximum Switching Frequency | 400Hz | |
Shielding | Unshielded | |
Maximum Operating Temperature | +70°C | |
Short Circuit Overload Protection | Yes | |
Reverse Polarity Protection | Yes | |
Standards Met | IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6 | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Altech | ||
Sensor Technology Inductive | ||
Thread Size M12 x 1 | ||
Body Style Barrel | ||
Detection Range 4 mm | ||
Terminal Type Cable | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Housing Material Brass | ||
Maximum Switching Frequency 400Hz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Standards Met IEC 529, NEMA 1, NEMA 12, NEMA 13, NEMA 3, NEMA 4, NEMA 6 | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- IN
M12 Proximity Sensor
A series of Altech M12 proximity sensors which support transient voltage protection. Available in either PNP or NPN, flush mount or non-flush mount and with either a cable or connector. This particular variety of sensors are sure to provide suitable need for your application. All models are highly reliable and excellent quality.
Altech Proximity Sensors