The Turck Banner T30U series of ultra-sonic sensors are housed in a T-style right angled housing with a 30 mm threaded nose. The T30U series offer a choice of dual-discrete or analogue/discrete outputs and is available with ranges of 150 mm to 1 m or 300 mm to 2 m, Depending on the response time.
Dual analogue (current) and digital outputs Touch-to-teach push-button set-up and remote teach facility Programme both outputs together or independently Automatically scaling analogue output Offers dual-discrete models for ON/OFF switching or pump/level control PNP complementary outputs with full protection Fast response times 2m pre-cabled or M12 connector termination Connector models supplied with 2m PUR, single-ended, straight connector lead
Attribute
Value
Thread Size
M30
Detection Range
100 → 1000 mm
Body Style
Block
Supply Voltage
10 → 30 V dc
Length
45mm
IP Rating
IP67
Width
40.2mm
Housing Material
PBT
Maximum DC Voltage
30V
Minimum Operating Temperature
-40°C
Switching Current
40 mA
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
224 kHz
Reverse Polarity Protection
Yes
Depth
51.1mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.