The Turck Banner L-GAGE Q50 series of sensors provide an alternative to lasers for many applications including dry-bulk level measurement, Package filling, Roll-diameter measurement, Loop control and dimensional measurement. The Q50 series are available in discrete or analog models and also feature a push-button TEACH-mode programming for custom sensing windows.
Variable choice of output response speed from 4 to 64 milliseconds Combines laser-like performance with LED safety and economy Remote programming for added security and convenience
Attribute
Value
Output Type
Analog (4 mA → 20 mA)
IP Rating
IP67
Length
19.7mm
Width
49.8mm
Housing Material
ABS, Polycarbonate
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.