Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 6 mm Detection, PNP Output, 10 → 32 V dc, 12 → 24
- RS Stock No.:
- 841-1717
- Mfr. Part No.:
- E2A3M12KS06M1B1
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 841-1717
- Mfr. Part No.:
- E2A3M12KS06M1B1
- Brand:
- Omron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
E2A3 Long Distance Sensos
The E2A3 inductive sensor from Omron is designed to have a longer sensing distance to its standard E2A counterpart. This range featuers and optimised sensing preformance to achieve triple the sensing distance for flush mounting requirements. The additional sensing distance decreases the likelyhood of contact and mechanical damage.
Triple sensing distance
PBTP sensing face material
LED indication
PBTP sensing face material
LED indication
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 6 mm |
Terminal Type | M12 - 4 Pin |
IP Rating | IP67 |
Supply Voltage | 10 → 32 V dc, 12 → 24 V dc |
Length | 34mm |
Maximum DC Voltage | 32V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Switching Frequency | 350Hz |
Maximum Operating Temperature | +70°C |
Shielding | Partial |
Housing Material | Brass Nickel Plated |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
- RS Stock No.:
- 841-1717
- Mfr. Part No.:
- E2A3M12KS06M1B1
- Brand:
- Omron
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN