The NI 25 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Attribute
Value
Thread Size
M12
Body Style
Block
Output Type
NO
Detection Range
25 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
68mm
Width
40mm
Depth
20mm
Maximum DC Voltage
30V
Mounting Type
Non Flush
Switching Current
≤200 mA
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Housing Material
PBT, Plastic
Maximum Switching Frequency
500Hz
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.