Turck Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 10 → 300 V dc, 20 → 250 V ac
- RS Stock No.:
- 831-9885
- Mfr. Part No.:
- BI15-G30-ADZ30X2
- Brand:
- Turck
Discontinued
- RS Stock No.:
- 831-9885
- Mfr. Part No.:
- BI15-G30-ADZ30X2
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 300 V dc, 20 → 250 V ac | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 250V | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 20Hz | |
| Switching Current | ≤300 (dc) mA, ≤400 (ac) mA | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 300 V dc, 20 → 250 V ac | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 250V | ||
Shielding Unshielded | ||
Maximum Switching Frequency 20Hz | ||
Switching Current ≤300 (dc) mA, ≤400 (ac) mA | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- US
BI 15 Series
The BI 15 Series of inductive proximity sensors from Turck Banner.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
