Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 5 → 36 V dc

Discontinued
RS Stock No.:
831-3452
Mfr. Part No.:
NBB15-30GM50-E2
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Supply Voltage

5 → 36 V dc

Length

50mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass, White Bronze Coated

Maximum DC Voltage

36V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Switching Frequency

550Hz

Maximum Operating Temperature

+85°C

Switching Current

200 mA

COO (Country of Origin):
ID

Short Body, Extended Sensing Range Inductive Sensors


Pepperl + Fuchs extended temperature and sensing range inductive sensors
Flush
LED indication
Reverse polarity and short circuit protection


Pepperl + Fuchs