Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3382
- Mfr. Part No.:
- NBB1.5-8GM40-E2-V3
- Brand:
- Pepperl + Fuchs
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£65.42
(exc. VAT)
£78.50
(inc. VAT)
- RS Stock No.:
- 831-3382
- Mfr. Part No.:
- NBB1.5-8GM40-E2-V3
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Body Style | Barrel | |
| Thread Size | M8 x 1 | |
| Output Type | PNP | |
| Detection Range | 1.5 mm | |
| Terminal Type | M8 - 3 Pin | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 3kHz | |
| Housing Material | Brass Nickel Plated | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Body Style Barrel | ||
Thread Size M8 x 1 | ||
Output Type PNP | ||
Detection Range 1.5 mm | ||
Terminal Type M8 - 3 Pin | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 3kHz | ||
Housing Material Brass Nickel Plated | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs

