The BI 2 Series of inductive proximity sensors from Turck Banner.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Attribute
Value
Thread Size
7/8-16UN-2A
Detection Range
2 mm
Body Style
Threaded Barrel
Supply Voltage
20 → 250 V ac/dc
Length
87.4mm
IP Rating
IP67
Mounting Type
Flush
Width
48mm
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum AC Voltage
250V
Depth
58mm
Maximum Operating Temperature
+70°C
Switching Current
≤400 mA
Maximum Switching Frequency
30Hz
Shielding
Partial
Short Circuit Overload Protection
Yes
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.