Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2.5 mm Detection, NPN NC, 12 → 48 V dc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
816-7570
Mfr. Part No.:
XS608B1NBM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

61mm

Mounting Type

Flush

Housing Material

Plastic

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Series

OsiSense XS

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Shielding

Shielded

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+70°C