Telemecanique Sensors Inductive Block Proximity Sensor, 15 mm Detection, 2-Wire NO, 12 → 48 V dc
- RS Stock No.:
- 816-3727
- Mfr. Part No.:
- XS7C2A1MAU20
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-3727
- Mfr. Part No.:
- XS7C2A1MAU20
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 12 → 48 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 300 Hz | |
| Short Circuit Overload Protection | Yes | |
| Depth | 70mm | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA, 300 mA | |
| Maximum Switching Frequency | 300Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 12 → 48 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 40mm | ||
Mounting Type Flush | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 300 Hz | ||
Short Circuit Overload Protection Yes | ||
Depth 70mm | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA, 300 mA | ||
Maximum Switching Frequency 300Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MA
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
