Telemecanique Sensors Ultrasonic Block-Style Proximity Sensor, 51 → 635 mm Detection, PNP & NPN Output, 12
- RS Stock No.:
- 816-3698
- Mfr. Part No.:
- SM500A000
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-3698
- Mfr. Part No.:
- SM500A000
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MA
Product Details
Flat Ultrasonic NPN/PNP
Ultrasonic proximity sensor with/without on/off delay.
Standard proximity
NEMA 4X
Block style
Switchable NO/NC
NEMA 4X
Block style
Switchable NO/NC
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and Beverage processing.
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
- Detection of objects passing on a conveyor.
Automobile industry.
- Monitoring presence of car windscreens.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Block |
Output Type | PNP & NPN |
Detection Range | 51 → 635 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 79mm |
Maximum DC Voltage | 24V |
Switching Current | 100 mA |
Maximum Operating Temperature | +50°C |
Housing Material | Ultem |
Minimum Operating Temperature | 0°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |