Telemecanique Sensors Inductive Block Proximity Sensor, 4 mm Detection, PNP NO, 12 → 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
816-3660
Mfr. Part No.:
XS8G12PA140S
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Plastic

Width

3mm

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Depth

3mm

Short Circuit Overload Protection

Yes

Series

OsiSense XS

Switching Frequency

1 kHz

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
ID

Telemecanique Inductive Proximity Sensors XS.


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).


OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.