Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 12 → 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
808-6308
Mfr. Part No.:
E2E-X10D1-M1GJ
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

48mm

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2EX

Switching Frequency

400 Hz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

400Hz

Shielding

Shielded

Short Circuit Overload Protection

Yes

COO (Country of Origin):
CN

E2EX Shielded DC 2-wire Sensors


The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

Features and benefits


PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output

Related links