Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 24 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
808-6302
Mfr. Part No.:
E2A-M08KS02-M1-B1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

43mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Maximum Switching Frequency

1.5kHz

Shielding

Shielded

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

1.5 kHz

Series

E2A

COO (Country of Origin):
CN

E2A Standard Length Brass


Features and benefits


PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

Applications


Sensing and instrumentation

Note

The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.