Omron Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN-NO Output, 12 → 24 V dc, IP68
- RS Stock No.:
- 808-6223
- Mfr. Part No.:
- E2F-X10E1
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 808-6223
- Mfr. Part No.:
- E2F-X10E1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Body Style | Barrel | |
| Thread Size | M30 x 1.5 | |
| Output Type | NPN-NO | |
| Detection Range | 10 mm | |
| Terminal Type | Cable | |
| IP Rating | IP68 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 57mm | |
| Maximum DC Voltage | 30V | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 400Hz | |
| Maximum Operating Temperature | +70°C | |
| Housing Material | Polyarylate | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Body Style Barrel | ||
Thread Size M30 x 1.5 | ||
Output Type NPN-NO | ||
Detection Range 10 mm | ||
Terminal Type Cable | ||
IP Rating IP68 | ||
Supply Voltage 12 → 24 V dc | ||
Length 57mm | ||
Maximum DC Voltage 30V | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 400Hz | ||
Maximum Operating Temperature +70°C | ||
Housing Material Polyarylate | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
E2FX Shielded DC 3-wire Sensors
his range of inductive proximity sensors from Omron are designed to be enclosed in plastic resin for use in industrial environments where superb water resistance is a necessity. The E2FX inductive range is a great solution for all metal sensing applications with in the food and beverage industry.
DC 3-wire output type
Highly water resistant
Light chemical resistance
IP 68 degree of ingress protection
LED indication
Highly water resistant
Light chemical resistance
IP 68 degree of ingress protection
LED indication
