Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 804-9542
- Mfr. Part No.:
- E2A-M30KS15-M1-C1
- Brand:
- Omron
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£44.29
(exc. VAT)
£53.15
(inc. VAT)
- RS Stock No.:
- 804-9542
- Mfr. Part No.:
- E2A-M30KS15-M1-C1
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 44mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Series | E2A | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 250 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 44mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Series E2A | ||
Maximum Switching Frequency 250Hz | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 250 Hz | ||
Maximum Operating Temperature +70°C | ||
E2A Standard Length Brass
Features and benefits
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2

