Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 804-9491
- Mfr. Part No.:
- E2A-M30KN20-WP-B1 5M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-9491
- Mfr. Part No.:
- E2A-M30KN20-WP-B1 5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 44mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 100 Hz | |
| Series | E2A | |
| Depth | 26.4mm | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 44mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 100 Hz | ||
Series E2A | ||
Depth 26.4mm | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
E2A Standard Length Brass
Features and benefits
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 → +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Applications
Sensing and instrumentation
Note
The non-shielded units cannot be flush mounted or embedded in metal without adversely affecting performance. For flush mounting please choose a shielded version.
