BALLUFF Block-Style Proximity Sensor, 40 mm Detection, PNP-NO Output, 10 → 55 V dc, IP67
- RS Stock No.:
- 773-9929
- Mfr. Part No.:
- BES Q80KA-PSH40B-S04Q
- Brand:
- BALLUFF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-9929
- Mfr. Part No.:
- BES Q80KA-PSH40B-S04Q
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BALLUFF | |
Body Style | Block | |
Output Type | PNP-NO | |
Detection Range | 40 mm | |
Terminal Type | M12 - 4 Pin | |
IP Rating | IP67 | |
Supply Voltage | 10 → 55 V dc | |
Length | 106mm | |
Width | 80mm | |
Depth | 40mm | |
Maximum DC Voltage | 55V | |
Mounting Type | Flush Mount | |
Switching Current | 200 mA | |
Shielding | Shielded | |
Housing Material | PBT | |
Maximum Operating Temperature | +70°C | |
Maximum Switching Frequency | 50Hz | |
Minimum Operating Temperature | -25°C | |
Reverse Polarity Protection | Yes | |
Priced to Clear | Yes | |
Short Circuit Overload Protection | Yes | |
Select all | ||
---|---|---|
Brand BALLUFF | ||
Body Style Block | ||
Output Type PNP-NO | ||
Detection Range 40 mm | ||
Terminal Type M12 - 4 Pin | ||
IP Rating IP67 | ||
Supply Voltage 10 → 55 V dc | ||
Length 106mm | ||
Width 80mm | ||
Depth 40mm | ||
Maximum DC Voltage 55V | ||
Mounting Type Flush Mount | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Housing Material PBT | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 50Hz | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Priced to Clear Yes | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
BES R04 Small Design Inductive Sensors
Proximity switch in rectangular housing
Can be installed flush
LED display for switching status
Can be installed flush
LED display for switching status
Approvals
CE, UL
Block Style
Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.