BALLUFF Barrel-Style Proximity Sensor, M8, 1.5 mm Detection, NO, PNP Output, 10 → 30 V dc, IP68

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
773-9904
Mfr. Part No.:
BES M08EC-PSC15B-S49G
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Body Style

Barrel

Thread Size

M8

Output Type

NO, PNP

Detection Range

1.5 mm

Terminal Type

3-Pin M8 Connector

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Maximum DC Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Housing Material

Stainless Steel

Maximum Switching Frequency

3kHz

Shielding

Shielded

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

3 / 4-Wire Flush Inductive Proximity Sensors


Features and benefits


Can be embedded in metal with a minimal flush free zone

Short circuit and polarity reversal protection

LED for visual indication of output state