Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 50 → 1000 mm Detection, PNP Output,
- RS Stock No.:
- 612-2106
- Mfr. Part No.:
- XX630A1PCM12
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£289.87
(exc. VAT)
£347.84
(inc. VAT)
- RS Stock No.:
- 612-2106
- Mfr. Part No.:
- XX630A1PCM12
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Sensor Technology | Ultrasonic | |
Thread Size | M30 x 1.5 | |
Body Style | Barrel | |
Output Type | PNP | |
Detection Range | 50 → 1000 mm | |
Terminal Type | 4-Pin M12 Connector | |
Supply Voltage | 12 → 24 V dc | |
IP Rating | IP67 | |
Length | 85mm | |
Switching Frequency | ≤10 Hz | |
Maximum DC Voltage | 24V | |
Switching Current | 100 mA | |
Housing Material | Plastic | |
Maximum Operating Temperature | +60°C | |
Short Circuit Overload Protection | Yes | |
Reverse Polarity Protection | Yes | |
Minimum Operating Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Ultrasonic | ||
Thread Size M30 x 1.5 | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 50 → 1000 mm | ||
Terminal Type 4-Pin M12 Connector | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 85mm | ||
Switching Frequency ≤10 Hz | ||
Maximum DC Voltage 24V | ||
Switching Current 100 mA | ||
Housing Material Plastic | ||
Maximum Operating Temperature +60°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature 0°C | ||