Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
479-2696
Mfr. Part No.:
E2A-M12KN08-M1-B1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Technology

Inductive

Body Style

Barrel

Thread Size

M12 x 1

Output Type

PNP

Detection Range

8 mm

Terminal Type

4-Pin M12 Connector

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

48mm

Maximum DC Voltage

32V

Mounting Type

Non-Flush

Switching Current

200 mA

Maximum Switching Frequency

800Hz

Shielding

Unshielded

Housing Material

Brass Nickel Plated

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-40°C