BALLUFF Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 410-5008
- Mfr. Part No.:
- BES 516-326-G-E5-C-S4
- Brand:
- BALLUFF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.49
(exc. VAT)
£55.79
(inc. VAT)
- RS Stock No.:
- 410-5008
- Mfr. Part No.:
- BES 516-326-G-E5-C-S4
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Technology | Inductive | |
| Thread Size | M18 x 1 | |
| Body Style | Barrel | |
| Output Type | PNP | |
| Detection Range | 8 mm | |
| Terminal Type | 4-Pin M12 Connector | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 44.5mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Technology Inductive | ||
Thread Size M18 x 1 | ||
Body Style Barrel | ||
Output Type PNP | ||
Detection Range 8 mm | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Length 44.5mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
Inductive sensor, short design M8-M30
Flush-mountable
Short design
Large switch gap
3-wire, PNP, N/O
Operating voltage 10 → 30 Vdc
Short-circuit proof and reverse polarity proof
Protection class IP67
Protection class 2
Automotive approved
Short design
Large switch gap
3-wire, PNP, N/O
Operating voltage 10 → 30 Vdc
Short-circuit proof and reverse polarity proof
Protection class IP67
Protection class 2
Automotive approved


