BALLUFF Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 410-4904
- Mfr. Part No.:
- BES 516-327-S4-W
- Brand:
- BALLUFF
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 410-4904
- Mfr. Part No.:
- BES 516-327-S4-W
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Body Style | Barrel | |
| Thread Size | M30 x 1.5 | |
| Output Type | PNP-NO | |
| Detection Range | 10 mm | |
| Terminal Type | 4-Pin M12 Connector | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| Maximum DC Voltage | 30V | |
| Mounting Type | Flush Mount | |
| Switching Current | 200 mA | |
| Housing Material | PTFE Coated Brass | |
| Maximum Switching Frequency | 100Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
Select all | ||
|---|---|---|
Brand BALLUFF | ||
Body Style Barrel | ||
Thread Size M30 x 1.5 | ||
Output Type PNP-NO | ||
Detection Range 10 mm | ||
Terminal Type 4-Pin M12 Connector | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
Maximum DC Voltage 30V | ||
Mounting Type Flush Mount | ||
Switching Current 200 mA | ||
Housing Material PTFE Coated Brass | ||
Maximum Switching Frequency 100Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
Standard sensor, weld-proof, PTFE-coated, M18/M30
High-quality housing with PTFE coating
Active PTFE surface
Welding currents up to 25 kA
Flush-mountable
3-cable, PNP, NO
Operating voltage 10 → 30 Vdc
Protection rating IP 67
Active PTFE surface
Welding currents up to 25 kA
Flush-mountable
3-cable, PNP, NO
Operating voltage 10 → 30 Vdc
Protection rating IP 67

