Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 0 → 6 mm Detection, 15 →30 V dc
- RS Stock No.:
- 288-7583
- Distrelec Article No.:
- 137-57-843
- Mfr. Part No.:
- DW-AS-509-M12-390
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£83.16
(exc. VAT)
£99.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.16 |
*price indicative
- RS Stock No.:
- 288-7583
- Distrelec Article No.:
- 137-57-843
- Mfr. Part No.:
- DW-AS-509-M12-390
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 0 → 6 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 15 →30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AS | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 0 → 6 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 15 →30 V dc | ||
IP Rating IP67 | ||
Series DW-AS | ||
The inductive proximity switch is designed for proximity sensing applications and offers a sensing range of 0 to 6 mm. With a supply voltage range of 15 to 30 VDC and a voltage output of 0 to 10 V, this switch provides precise and reliable detection. It is built with short-circuit protection, induction protection, and voltage reversal protection for added safety. The switch is non-linearized and can be easily connected via cable or S12 connector. With its compact M12 design and robust housing material, this switch is suitable for use in a variety of industrial environments.
Sensing range of 0 to 6 mm
Supply voltage range of 15 to 30 VDC
Voltage output range of 0 to 10 V
Short-circuit protection
Induction protection
Voltage reversal protection
Non-linearized version
Easy connection via cable or S12 connector
Compact M12 design
Robust housing material for industrial environments
Supply voltage range of 15 to 30 VDC
Voltage output range of 0 to 10 V
Short-circuit protection
Induction protection
Voltage reversal protection
Non-linearized version
Easy connection via cable or S12 connector
Compact M12 design
Robust housing material for industrial environments
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 390 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 6 mm Detection
- Contrinex from Molex Inductive Proximity Sensor 10 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 150 → 30 V dc
- Baumer Proximity Barrel Inductive Proximity Sensor 0 → 6 mm Detection 0-10 V, 12 → 36 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0 → 4 mm Detection
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc