Baumer Ultrasonic Proximity Sensor, M18, 70 → 1000 mm Detection, 12 → 30 V dc
- RS Stock No.:
- 285-8762
- Distrelec Article No.:
- 301-58-290
- Mfr. Part No.:
- UR18.DA0.2-UAMJ.9BF
- Brand:
- Baumer
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£342.92
(exc. VAT)
£411.50
(inc. VAT)
- RS Stock No.:
- 285-8762
- Distrelec Article No.:
- 301-58-290
- Mfr. Part No.:
- UR18.DA0.2-UAMJ.9BF
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 70 → 1000 mm | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67, IP69 | |
| Series | UR18 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 70 → 1000 mm | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67, IP69 | ||
Series UR18 | ||
- COO (Country of Origin):
- CH
The ultrasonic sensor provides accurate distance measuring capabilities with a scanning range of 70 to 1000 mm. With a high resolution of less than 0.3 mm and quick response time of less than 40 ms, this sensor offers precise measurements for various applications.
Scanning range from 70 to 1000 mm for accurate distance measurements
High resolution of less than 0.3 mm ensures precision in measurement readings
Quick response time of less than 40 ms for immediate feedback
IP67/69 protection class for use in harsh environmental conditions
Voltage output range of 0-10 V for versatile applications
Stainless steel housing material for durability and reliability
High resolution of less than 0.3 mm ensures precision in measurement readings
Quick response time of less than 40 ms for immediate feedback
IP67/69 protection class for use in harsh environmental conditions
Voltage output range of 0-10 V for versatile applications
Stainless steel housing material for durability and reliability
Related links
- Baumer Ultrasonic Proximity Sensor 70 → 1000 mm Detection, 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Baumer Ultrasonic Block Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 0 → 1000 mm Detection, 12 → 30 V dc
- Baumer Proximity Barrel Ultrasonic Sensor 20 → 1000 mm Detection, 12 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 70 → 1000 mm Detection 0-10 V, 15 → 30 V
