Baumer Inductive Proximity Sensor, M8, 6 mm Detection, 6 →36 V dc
- RS Stock No.:
- 285-8280
- Distrelec Article No.:
- 300-79-059
- Mfr. Part No.:
- IR08.P06S-N46.PO1Z.7SL
- Brand:
- Baumer
Subtotal (1 unit)*
£90.00
(exc. VAT)
£108.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £90.00 |
*price indicative
- RS Stock No.:
- 285-8280
- Distrelec Article No.:
- 300-79-059
- Mfr. Part No.:
- IR08.P06S-N46.PO1Z.7SL
- Brand:
- Baumer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Supply Voltage | 6 →36 V dc | |
| IP Rating | IP67 | |
| Series | IR08 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Supply Voltage 6 →36 V dc | ||
IP Rating IP67 | ||
Series IR08 | ||
The Inductive Sensor from the IR08 series offers reliable detection capabilities with its PNP output type, specifically Make Contact configuration. With a sensing distance of up to 6mm, this sensor ensures efficient proximity sensing for various applications. Operating within a voltage range of 6V to 36V, it consumes a current of 12mA and features a load current capacity of 100mA.
RoHS compliant
Detects the position of metal objects
Flush mounting
Detects the position of metal objects
Flush mounting
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 6 → 36 V dc
- Baumer Proximity Rectangular Inductive Proximity Sensor 4 mm Detection NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 8 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 3 mm Detection 0-10 V, 12 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 6 mm Detection 6 → 36 V dc
- Baumer Proximity Threaded Barrel Proximity Sensor 6 mm Detection 6 → 30 V