Baumer Inductive Threaded Barrel Proximity Sensor, 2 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-8251
- Distrelec Article No.:
- 300-79-036
- Mfr. Part No.:
- IFRM 06P1701/L
- Brand:
- Baumer
Subtotal (1 unit)*
£82.93
(exc. VAT)
£99.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.93 |
*price indicative
- RS Stock No.:
- 285-8251
- Distrelec Article No.:
- 300-79-036
- Mfr. Part No.:
- IFRM 06P1701/L
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | IFRM | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series IFRM | ||
- COO (Country of Origin):
- CH
The inductive proximity switch is a reliable and versatile sensor suitable for various applications. With features like a nominal sensing distance of 2 mm, voltage supply range of 10 to 30 VDC, and short circuit protection, this sensor ensures accurate and efficient performance in industrial settings.
Nominal sensing distance of 2 mm for precise detection capabilities
Voltage supply range of 10-30 VDC for flexibility in power sources
Short circuit protection ensures durability and safety
Output indicator LED for visual confirmation of sensor status
Stainless steel housing for robustness and longevity
Voltage supply range of 10-30 VDC for flexibility in power sources
Short circuit protection ensures durability and safety
Output indicator LED for visual confirmation of sensor status
Stainless steel housing for robustness and longevity
Related links
- Baumer Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 6 → 36 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V dc