Pepperl + Fuchs Barrel-Style Proximity Sensor, 1.5 mm Detection, PNP-NO Output, 10 → 60 V dc, IP67
- RS Stock No.:
- 280-6412
- Mfr. Part No.:
- NJ1,5-6,5-40-E2
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£78.17
(exc. VAT)
£93.80
(inc. VAT)
- RS Stock No.:
- 280-6412
- Mfr. Part No.:
- NJ1,5-6,5-40-E2
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Body Style | Barrel | |
| Output Type | PNP-NO | |
| Detection Range | 1.5 mm | |
| Terminal Type | Cable | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Width | 6.5mm | |
| Maximum DC Voltage | 60V | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 500Hz | |
| Maximum Operating Temperature | +70°C | |
| Housing Material | Stainless Steel | |
| Reverse Polarity Protection | Yes | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Body Style Barrel | ||
Output Type PNP-NO | ||
Detection Range 1.5 mm | ||
Terminal Type Cable | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Width 6.5mm | ||
Maximum DC Voltage 60V | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 500Hz | ||
Maximum Operating Temperature +70°C | ||
Housing Material Stainless Steel | ||
Reverse Polarity Protection Yes | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Not Applicable
Plain Barrel
Features and benefits
Stainless steel smooth body with PBT sensing face. Ideal for applications where contamination may be a problem.
LED indication
Embeddable
IP67
Operating temperature range -25 → +70°C
EN60947-5-2
Short circuit and reverse polarity protection



Pepperl + Fuchs

