- RS Stock No.:
- 270-0012
- Mfr. Part No.:
- PAA11210
- Brand:
- Celduc
44 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£15.05
(exc. VAT)
£18.06
(inc. VAT)
Units | Per unit |
1 + | £15.05 |
- RS Stock No.:
- 270-0012
- Mfr. Part No.:
- PAA11210
- Brand:
- Celduc
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc magnetic proximity sensor typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -40°C to 100°C
Maximum frequency is 300 Hz
Maximum frequency is 300 Hz
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity |
Body Style | Rectangular |
Terminal Type | 2 Wires |
Supply Voltage | 100 V |
IP Rating | IP67 |
Series | PAA |