Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection

Discontinued
RS Stock No.:
261-2999
Mfr. Part No.:
872C-D3NP12-E5
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The Rockwell Automations proximity sensor provides an inductive proximity sensor that are designed to operate by generating an electromagnetic field and detecting the eddy current losses with a barrel body style having an PNP output type with a detection range of 3 mm.

Consists of a coil on a ferrite core
Flat targets are preferable
Sensors can be connected in parallel to energize a load
Can be used in wood industry

Related links