- RS Stock No.:
- 256-4890
- Mfr. Part No.:
- XX518A3PBM12
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4890
- Mfr. Part No.:
- XX518A3PBM12
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Schneider Electric ultrasonic sensor has 508 m sensing distance, 12 to 24 V DC rated supply voltage and M18 x 1 thread type with valox body material.
Discrete output signal
300 kHz transmission frequency
IP67 degree of protection
300 kHz transmission frequency
IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Output Type | PNP |
Detection Range | 508 mm |
- RS Stock No.:
- 256-4890
- Mfr. Part No.:
- XX518A3PBM12
- Brand:
- Schneider Electric