Schneider Electric Inductive Flat Proximity Sensor, 15/25 mm Detection
- RS Stock No.:
- 256-4870
- Mfr. Part No.:
- XS8C1A1PAL01M12
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-4870
- Mfr. Part No.:
- XS8C1A1PAL01M12
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sensor Technology | Inductive | |
| Detection Range | 15/25 mm | |
| Body Style | Flat | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sensor Technology Inductive | ||
Detection Range 15/25 mm | ||
Body Style Flat | ||
- COO (Country of Origin):
- FR
The Schneider Electric inductive sensor has 12 to 24 V DC rated supply voltage, 15 mm flush mountable, 25 mm non flush mountable mm sensing distance and PBT front material with 0.15 m cable length.
15 mm size
Fixed body type
IP67 degree of protection
Fixed body type
IP67 degree of protection
