- RS Stock No.:
- 256-4866
- Mfr. Part No.:
- XS7D1A1PAM12
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4866
- Mfr. Part No.:
- XS7D1A1PAM12
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric inductive sensor has 12 to 24 V DC rated supply voltage, 0 to 32 mm operating zone and PBT front material with discrete output signal.
26 mm size
Fixed body type
IP67 degree of protection
Fixed body type
IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Flat |
Output Type | PNP |