Telemecanique Sensors Inductive Block-Style Inductive Proximity Sensor, 15 mm Detection, 1 NO or 1 NC Programmable
- RS Stock No.:
- 247-2382
- Mfr. Part No.:
- XS7C4A1MPP20
- Brand:
- Telemecanique Sensors
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
£85.88
(exc. VAT)
£103.06
(inc. VAT)
Units | Per unit |
---|---|
1 + | £85.88 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 247-2382
- Mfr. Part No.:
- XS7C4A1MPP20
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used screw clamp terminal. It used PBT type of material.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67, IP65, IP69K
IP degree of protection IP67, IP65, IP69K
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Sensor Technology | Inductive |
Output Type | 1 NO or 1 NC Programmable |
Detection Range | 15 mm |
Terminal Type | Screw-Clamp Terminal |
Supply Voltage | 240 V |
Length | 40mm |
Related links
- Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15...
- Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15...
- Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15...
- Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15...
- Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15...
- Telemecanique Sensors XS7 Series Inductive Block-Style Inductive...
- Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15...
- Telemecanique Sensors Inductive Block-Style Proximity Sensor, 15...