Telemecanique Sensors Inductive Barrel-Style Inductive Proximity Sensor, M18 x 1, 8 mm Detection, NPN Output, 24 V
- RS Stock No.:
- 247-2360
- Mfr. Part No.:
- XS118BHNAL5
- Brand:
- Telemecanique Sensors
View all Proximity Sensors
Available to back order for despatch when stock is available
Price Each
£41.91
(exc. VAT)
£50.29
(inc. VAT)
Units | Per unit |
1 + | £41.91 |
- RS Stock No.:
- 247-2360
- Mfr. Part No.:
- XS118BHNAL5
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used NPN output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | NPN |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 24 V |
Length | 53mm |