Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor, M30, 2.5 m Detection, PNP NO/NC, 12 → 30 V dc
- RS Stock No.:
- 233-7594
- Mfr. Part No.:
- 873P-D30AIP2-2500-D5
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£549.94
(exc. VAT)
£659.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £549.94 |
*price indicative
- RS Stock No.:
- 233-7594
- Mfr. Part No.:
- 873P-D30AIP2-2500-D5
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 m | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 98.9mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 m | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 30 V dc | ||
IP Rating IP67 | ||
Length 98.9mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- IT
The Allen Bradley ultrasonic sensors are ideal for applications that can be challenging for other sensing technologies, such as in the detection of clear, shiny or non-reflective objects. These sensors offer a wider range of operating voltages and simplified push-button setup.
Rated sensing distance 200 to 2500 mm
Blind zone 0 to 200 mm
Linearity <3 %
Resolution (SIO) 2 mm
Accuracy 1 %
Hysteresis < 3 %
Blind zone 0 to 200 mm
Linearity <3 %
Resolution (SIO) 2 mm
Accuracy 1 %
Hysteresis < 3 %
Related links
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 12 → 30 V dc
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 12 → 30 V dc
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 900 mm Detection, PNP NO/NC
- Baumer Ultrasonic Threaded Barrel Motion Sensor 2.5 m Detection 0-10 V, 15 → 30 V dc
- Allen Bradley Ultrasonic Threaded Barrel Proximity Sensor 18 mm Detection
- RS PRO Ultrasonic Threaded Barrel Proximity Sensor 600 mm Detection 4-20 mA, 10 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 3.5 m Detection 12 → 30 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 3.4 m Detection 9 → 30 V dc
