Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 24 → 240 V
- RS Stock No.:
- 221-2954
- Mfr. Part No.:
- XS4P12MA230L2
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-2954
- Mfr. Part No.:
- XS4P12MA230L2
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac/dc | |
| Length | 50mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Depth | 12mm | |
| Switching Frequency | 3 kHz, 25 Hz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 3 kHz, 25Hz | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac/dc | ||
Length 50mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Depth 12mm | ||
Switching Frequency 3 kHz, 25 Hz | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 3 kHz, 25Hz | ||
Series XS | ||
- COO (Country of Origin):
- FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
