Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 12 → 24 V dc
- RS Stock No.:
- 221-1703
- Mfr. Part No.:
- XS630B3DBL2
- Brand:
- Telemecanique Sensors
1 / 2
Discontinued product
- RS Stock No.:
- 221-1703
- Mfr. Part No.:
- XS630B3DBL2
- Brand:
- Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Thread Size | M30 | |
Sensor Technology | Inductive | |
Detection Range | 15 mm | |
Body Style | Threaded Barrel | |
Digital Switching Output Type | 2-Wire | |
Output Function | NC | |
Cable Length | 2m | |
Connection Type | Pre-Cabled | |
Supply Voltage | 12 → 24 V dc | |
Length | 44mm | |
IP Rating | IP68, IP69K | |
Mounting Type | Flush | |
Maximum DC Voltage | 24V | |
Minimum Operating Temperature | -25°C | |
Shielding | Shielded | |
Maximum Operating Temperature | +70°C | |
Series | XS | |
Switching Current | 100 mA | |
Maximum Switching Frequency | 500Hz | |
Switching Frequency | 500 Hz | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 44mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Series XS | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 500Hz | ||
Switching Frequency 500 Hz | ||