Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, Discrete Output, 24 →
- RS Stock No.:
- 221-1637
- Mfr. Part No.:
- XS1M18MB250L1
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-1637
- Mfr. Part No.:
- XS1M18MB250L1
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Wiring configuration 2-wire
Output circuit type AC/DC
Protection type Short-circuit protection multi voltage
Device application 2-wire DC short-circuit protection
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
5 mm
Discrete output function 1 NO
Electrical connection Cable
Cable length 5 m
Output circuit type AC/DC
Protection type Short-circuit protection multi voltage
Device application 2-wire DC short-circuit protection
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
5 mm
Discrete output function 1 NO
Electrical connection Cable
Cable length 5 m
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | Discrete |
Detection Range | 5 mm |
Terminal Type | Cable |
Supply Voltage | 24 → 240 V |
IP Rating | IP68 |
Length | 60mm |
- RS Stock No.:
- 221-1637
- Mfr. Part No.:
- XS1M18MB250L1
- Brand:
- Telemecanique Sensors