Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 2000 mm Detection, 24 V
- RS Stock No.:
- 220-1114
- Mfr. Part No.:
- XX230A22PA00M12
- Brand:
- Telemecanique Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-1114
- Mfr. Part No.:
- XX230A22PA00M12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 2000 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 24 V | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 2000 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 24 V | ||
Length 45mm | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- US
The Schneider Electric The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product is designed for monitoring 2 levels, with 2 independent outputs. It features a cylindrical plastic case, diameter 30mm and an M12, 4-pin connector.
IP degree of protection - IP67
Mercury free
Mercury free
