Telemecanique Sensors Ultrasonic Barrel-Style Proximity Sensor, M30 x 1.5, 1000 mm Detection, PNP Output, 24 V, IP67
- RS Stock No.:
- 220-1113
- Mfr. Part No.:
- XX230A12PA00M12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1113
- Mfr. Part No.:
- XX230A12PA00M12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Schneider Electric The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product is designed for monitoring 2 levels, with 2 independent outputs. It features a cylindrical plastic case, diameter 30mm and an M12, 4-pin connector. DC supply, NO function, PNP/PNP solid-state outputs, diffuse detection system.
IP degree of protection IP67
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP |
Detection Range | 1000 mm |
IP Rating | IP67 |
Supply Voltage | 24 V |
Length | 45mm |
- RS Stock No.:
- 220-1113
- Mfr. Part No.:
- XX230A12PA00M12
- Brand:
- Telemecanique Sensors