Recently searched

    Omron Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 30 mm Detection, PNP Output, IP67

    Omron
    RS Stock No.:
    215-5327
    Mfr. Part No.:
    E2A-M30LN30-WP-B1 5M
    Brand:
    Omron
    View all Proximity Sensors

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    215-5327
    Mfr. Part No.:
    E2A-M30LN30-WP-B1 5M
    Brand:
    Omron

    Technical Reference


    Legislation and Compliance


    Product Details

    This Omron cylindrical proximity sensor, from the series E2A and with sensing distance of 30 mm and cable length of 5m, is designed and tested for extra long life.

    Water resistant


    Specifications

    Attribute
    Value
    Sensor TechnologyInductive
    Thread SizeM30 x 1.5
    Body StyleBarrel
    Output TypePNP
    Detection Range30 mm
    Terminal TypeCable
    IP RatingIP67
    Length86mm

    Alternative

    This product is not currently available. Here is our alternative recommendation.