Omron Barrel-Style Inductive Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 214-7837
- Mfr. Part No.:
- E2A-M12KS04-WP-D2 2M
- Brand:
- Omron
View all Proximity Sensors
Available to back order for despatch 27/02/2024
Price Each
£45.93
(exc. VAT)
£55.12
(inc. VAT)
Units | Per unit |
1 + | £45.93 |
- RS Stock No.:
- 214-7837
- Mfr. Part No.:
- E2A-M12KS04-WP-D2 2M
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron 4mm 2-wire inductive proximity sensor has shielded brass-nickel short body with size M12 including 2m prewired.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 50mm |