Omron Barrel-Style Inductive Proximity Sensor, M12, 4 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 214-7835
- Mfr. Part No.:
- E2A-M12KS04-WP-C3 2M
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-7835
- Mfr. Part No.:
- E2A-M12KS04-WP-C3 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Body Style | Barrel | |
Thread Size | M12 | |
Output Type | NPN | |
Detection Range | 4 mm | |
Terminal Type | Cable | |
Supply Voltage | 12 → 24 V dc | |
IP Rating | IP67 | |
Length | 50mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Body Style Barrel | ||
Thread Size M12 | ||
Output Type NPN | ||
Detection Range 4 mm | ||
Terminal Type Cable | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
The Omron 4mm 4-wire inductive proximity sensor has shielded nickel-brass short body with size M12 including 2m prewired.
High Accuracy
Stable Measurements
High quality and reliability
Stable Measurements
High quality and reliability